Honeywell GKBA14L7 technical specifications.
| Current Rating | 10A |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKBA14L7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.