Honeywell GKBA16L6 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Current Rating | 6A |
| Current Rating | 6A |
| Depth | 42.6mm |
| Height | 41.9mm |
| Length | 43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GKB |
| Termination | Conduit |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 121.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKBA16L6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.