Honeywell GKBA16L8 technical specifications.
| Contact Current Rating | 6A |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKBA16L8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.