Honeywell GKBA1L7 technical specifications.
| Actuator Type | Disconnect |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 2855gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GK |
| Termination | Screw |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKBA1L7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
