This DPST key switch features a maximum current rating of 6 amps at 120VAC and a maximum AC voltage rating of 600V. It also has a maximum DC voltage rating of 250V and is designed for screw mount applications. The switch has a straight body orientation and operates within a temperature range of -25°C to 85°C.
Honeywell GKBA3L7FW technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 250V |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell GKBA3L7FW to view detailed technical specifications.
No datasheet is available for this part.