Honeywell GKBB16LX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKBB16LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.