Honeywell GKBC6LX technical specifications.
| Contact Material | Silver |
| Depth | 42.6mm |
| Height | 121.6mm |
| Length | 42mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Screw |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKBC6LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.