Honeywell GKBD30M8FW technical specifications.
| Pole Throw Configuration | 4PST |
| Switch Configuration | N.C. |
| Max Current Rating | 0.1A |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 50V |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell GKBD30M8FW to view detailed technical specifications.
No datasheet is available for this part.