Honeywell GKCA14L7 technical specifications.
| Package/Case | Metal |
| Depth | 42.6mm |
| Length | 43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.5N |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 121.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKCA14L7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.