Honeywell
GKCA14L8
Switch Safety Interlock N.O./N.C. DPST/DPST Key 6A 600VAC 250VDC Screw Mount Conduit Automotive
MountingScrew Mount
Quick Jump:
Technical Specifications
Honeywell GKCA14L8 technical specifications.
General
Actuator Style
Key
Mounting
Screw Mount
Termination Style
Conduit
Body Orientation
Straight
Product Length (mm)
42
Product Depth (mm)
42.6
Product Height (mm)
121.6
Product Weight (g)
500
Pole Throw Configuration
DPST/DPST
Switch Configuration
N.O./N.C.
Max Current Rating
6@120VACA
Max AC Voltage Rating
600V
Max DC Voltage Rating
250V
Min Operating Temperature
-25°C
Max Operating Temperature
85°C
Compliance
Cage Code
1SY54
EU RoHS
Yes
HTS Code
8536509065
Schedule B
8536509065
ECCN
EAR99
Automotive
Yes
RoHS Versions
2011/65/EU
Datasheet
Honeywell GKCA14L8 Datasheet
Download the complete datasheet for Honeywell GKCA14L8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.