Honeywell GKCA1L7 technical specifications.
| Contact Material | Silver |
| Depth | 42.6mm |
| Height | 121.6mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | DPST |
| Weight | 500g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKCA1L7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.