Honeywell GKCA3LX technical specifications.
| Mounting | Screw Mount |
| Termination Style | Conduit |
| Body Orientation | Straight |
| Product Length (mm) | 42 |
| Product Depth (mm) | 42.6 |
| Product Height (mm) | 121.6 |
| Product Weight (g) | 500 |
| Pole Throw Configuration | SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 250V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell GKCA3LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.