
Honeywell GKCC1L6 technical specifications.
| Current Rating | 10A |
| Depth | 42.6mm |
| Length | 121.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 0.5N |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | GK |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKCC1L6 to view detailed technical specifications.
No datasheet is available for this part.
