Honeywell GKEA03L technical specifications.
| Actuator Type | Disconnect |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 29.4mm |
| Length | 92.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1530gf |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GKE |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKEA03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
