Honeywell GKEC03L technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 30.5mm |
| Length | 95.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Number of Poles | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | GKE |
| Termination | Wire |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 32.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKEC03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.