Honeywell GKFE3P7T4 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.5N |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKFE3P7T4 to view detailed technical specifications.
No datasheet is available for this part.