This DPDT safety interlock switch features a max current rating of 6 amps at 120VAC, with a max AC voltage rating of 240V and a max DC voltage rating of 250V. It has a mechanical life of 1,000,000 cycles and is designed with a key actuator style and conduit termination style. The switch is screw mountable and has a straight body orientation, with an operating temperature range of -25°C to 40°C.
Honeywell GKLA2D4S2 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell GKLA2D4S2 to view detailed technical specifications.
No datasheet is available for this part.