This DPDT safety interlock switch features a maximum current rating of 6 amps at 120VAC and a maximum AC voltage rating of 240 volts. It has a mechanical life of 1,000,000 cycles and is designed for screw mount applications. The switch has a key actuator style and conduit termination style. It operates within a temperature range of -25 to 40°C.
Honeywell GKLA2F4S2 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell GKLA2F4S2 to view detailed technical specifications.
No datasheet is available for this part.