Honeywell GKLA40PXA2-F05 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 0.5N |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKLA40PXA2-F05 to view detailed technical specifications.
No datasheet is available for this part.