Honeywell GKLE36PXA2 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Termination | Screw |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKLE36PXA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.