Honeywell GKLE44L7A4 technical specifications.
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Nominal Supply Current | 6A |
| Series | GKL |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKLE44L7A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.