Honeywell GKLE44LXA2 technical specifications.
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.5N |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKLE44LXA2 to view detailed technical specifications.
No datasheet is available for this part.