Honeywell GKMA23 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Number of Poles | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Cable |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKMA23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.