Honeywell GKMB13 technical specifications.
| Actuator Type | Disconnect |
| Approvals | UL, CSA, CE |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 16mm |
| Height | 69.3mm |
| Length | 69.4mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | GKM |
| Termination | Cable |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 125V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKMB13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
