Honeywell GKMB17 technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Orientation | Straight |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKMB17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.