Honeywell GKMB26 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKMB26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.