
The Honeywell GKMB39 is a disconnect switch with a gold contact material, rated for 100mA and 50V AC. It has a chassis mount and is available in bulk packaging. The switch is rated for operation between -25°C and 85°C and is compliant with IP67, IP66, and RoHS standards.
Honeywell GKMB39 technical specifications.
| Actuator Type | Disconnect |
| Contact Material | Gold |
| Depth | 16mm |
| Length | 69.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | GKM |
| Termination | Cable |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKMB39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.