
DPST safety interlock switch featuring a disconnect actuator, rated for 10A at 240VAC and 125VDC. This chassis-mount switch with screw terminals offers a durable silver contact material and a lifespan of 5,000,000 cycles. It operates within a temperature range of -25°C to 85°C and boasts IP67, IP66, waterproof, and dust-tight ratings. Approvals include UL, CSA, and CE, with RoHS compliance.
Honeywell GKMC03 technical specifications.
| Actuator Type | Disconnect |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 16mm |
| Height | 69.3mm |
| Length | 69.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | GKM |
| Termination | Connector |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 125V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKMC03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
