Honeywell GKMC06 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 0.5N |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Connector |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKMC06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.