Honeywell GKMC09 technical specifications.
| Contact Material | Gold |
| Depth | 16mm |
| Length | 69.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Termination | Connector |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKMC09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.