
Safety interlock switch with a disconnect actuator, featuring a single-pole, single-throw (SPST) configuration and a single-pole, double-throw (SPDT) option. Rated for 10A at 240VAC and 125VDC, with silver contacts for reliable performance. This waterproof and dust-tight (IP67/IP66) component offers a robust plastic construction, chassis mounting, and a screw terminal connector. Operating across a temperature range of -25°C to 85°C, it boasts a mechanical life of 5,000,000 cycles and holds UL, CSA, and CE approvals.
Honeywell GKMD03 technical specifications.
| Actuator Type | Disconnect |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 16mm |
| Length | 69.4mm |
| Material | Plastic |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GKM |
| Termination | Connector |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 125V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKMD03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
