Honeywell GKMD06 technical specifications.
| Contact Material | Silver |
| Depth | 16mm |
| Length | 34mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ratings | IP66, IP67 |
| RoHS Compliant | Yes |
| Series | GKM |
| Termination | Connector |
| Throw Configuration | DPDT |
| Width | 69.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKMD06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.