Honeywell GKME09 technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Connector |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GKME09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.