Honeywell GKNC30 technical specifications.
| Contact Material | Silver |
| Depth | 33mm |
| Length | 90mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | GKN |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKNC30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.