Honeywell GKNC6L technical specifications.
| Depth | 33mm |
| Length | 52mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Ratings | IP65 |
| Series | GKN |
| Termination | Conduit |
| Throw Configuration | DPST |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKNC6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.