
Honeywell GKRG36MXA2 technical specifications.
| Contact Material | Gold |
| Max Current Rating | 100mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKRG36MXA2 to view detailed technical specifications.
No datasheet is available for this part.
