Honeywell
GKSA21NS6
Switch Safety Interlock N.O./N.C. DPST/SPST/SPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
MountingScrew
Quick Jump:
Technical Specifications
Honeywell GKSA21NS6 technical specifications.
General
Max Current Rating
3A
Max Operating Temperature
50°C
Min Operating Temperature
-25°C
Mount
Screw
Operating Force
0.5N
Compliance
RoHS
Compliant
Datasheet
Honeywell GKSA21NS6 Datasheet
Download the complete datasheet for Honeywell GKSA21NS6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.