Honeywell GKSA47PS2L technical specifications.
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.5N |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKSA47PS2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.