This DPST/SPST/SPST key switch features a max current rating of 3 amps at 120VAC and a max AC voltage rating of 240V. It also has a max DC voltage rating of 250V and a mechanical life of 1,000,000 cycles. The switch has a key actuator style and is mounted via screw termination. It is designed for operation between -25°C and 50°C.
Honeywell GKSC21PS5 technical specifications.
| Pole Throw Configuration | DPST/SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@120VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell GKSC21PS5 to view detailed technical specifications.
No datasheet is available for this part.