The GKSC21PS5L is a DPST/SPST/SPST key switch with a maximum current rating of 3 amps at 120 volts AC. It can withstand a maximum AC voltage of 240 volts and a maximum DC voltage of 250 volts. The switch has a mechanical life of 1,000,000 cycles and is designed for screw mount applications. It has a straight body orientation and operates within a temperature range of -25 to 50 degrees Celsius.
Honeywell GKSC21PS5L technical specifications.
| Pole Throw Configuration | DPST/SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@120VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell GKSC21PS5L to view detailed technical specifications.
No datasheet is available for this part.