
The GKSC46LA2 is a screw mount safety interlock switch with a maximum operating temperature range of -25°C to 50°C and a DC rated voltage of 24V. It has a current rating of 10A and a maximum current rating of 3A. The switch is rated for IP67 and is RoHS compliant. It has a power consumption of 4W and a throw configuration of 4P. The switch is designed for use in front mounting applications.
Honeywell GKSC46LA2 technical specifications.
| Current Rating | 10A |
| Depth | 196.8mm |
| Length | 41mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Front |
| Operating Supply Voltage | 24V |
| Power Consumption | 4W |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 4P |
| DC Rated Voltage | 24V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKSC46LA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
