
The GKSC46LA6 is a screw mount safety interlock switch with a 4P throw configuration, rated for 3A at 230V. It operates within a temperature range of -25°C to 50°C and meets IP67 ratings for dust and water resistance. This switch is compliant with RoHS regulations and features a screw termination for secure mounting.
Honeywell GKSC46LA6 technical specifications.
| Depth | 196.8mm |
| Length | 41mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Front |
| Operating Supply Voltage | 230V |
| Power Consumption | 9W |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKSC46LA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.