Honeywell GKZ41 technical specifications.
| Color | Natural |
| Height | 24mm |
| Length | 91mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKZ41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.