Honeywell GKZ42 technical specifications.
| Color | Black |
| Height | 5.5mm |
| Length | 31mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKZ42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
