Honeywell GKZ44 technical specifications.
| Height | 20mm |
| Length | 50mm |
| Package Quantity | 1 |
| Series | GKN |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKZ44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.