Honeywell GKZ45 technical specifications.
| Height | 20mm |
| Length | 56mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Series | GKN |
| Switch Type | Safety |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKZ45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
