Honeywell GKZ57 technical specifications.
| Height | 14mm |
| Illumination Type | Non-Illuminated |
| Length | 49.8mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | GKZ5 |
| Switch Type | Safety |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKZ57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
