Honeywell GKZ58 technical specifications.
| Product Length (mm) | 40 |
| Product Depth (mm) | 84.9 |
| Product Height (mm) | 37 |
| Type | Spring Loaded Key |
| Switch Type | Machine Safety Switch |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell GKZ58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.