Honeywell GKZF1 technical specifications.
| Height | 16mm |
| Length | 52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKZF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.