Honeywell GKZL2 technical specifications.
| Height | 42.72mm |
| Length | 71.25mm |
| Package Quantity | 1 |
| Width | 10.48mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKZL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.